Microchip PIC16F15345-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 177-2038
- Mfr. Part No.:
- PIC16F15345-I/SS
- Manufacturer:
- Microchip
Subtotal (1 tube of 67 units)*
€70.89
(exc. VAT)
€87.17
(inc. VAT)
- Final 134 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 67 - 67 | €1.058 | €70.89 |
| 134 + | €1.032 | €69.14 |
*price indicative
- RS Stock No.:
- 177-2038
- Mfr. Part No.:
- PIC16F15345-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 17 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Height 1.85mm | ||
Length 7.5mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
ADCs 17 x 10 Bit | ||
Related links
- Microchip PIC16F15345-I/SS PIC16F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F15345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1769-I/SS PIC16F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18345-I/SS PIC16F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18045-I/SS PIC16 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F876A-I/SS PIC16F Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F15344-I/SS PIC16F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16LF1559-I/SS PIC16F Microcontroller 20-Pin SSOP
