Microchip PIC16LF1559-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
861-0618
Mfr. Part No.:
PIC16LF1559-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

5.6mm

Length

7.5mm

Height

1.85mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

17 x 10 Bit

Automotive Standard

No

PIC16F1554/1559 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1554/1559 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions, offering up to 8 MIPS.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz

12 I/O Pins – PIC16F1554 Model

18 I/O Pins – PIC16F1559 Model

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Programmable Low Power Brown-Out Reset (LPBOR)

Extended Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Enhanced Low-Voltage Programming (LVP)

Peripherals


11 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1554

17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1559

Two PWM Modules

Two Comparators

Two 8-bit Timers

One 16-bit Timer

Voltage Reference Module

Hardware Capacitive Voltage Divider (CVD)

Master Synchronous Serial Port (MSSP) with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy