Microchip PIC16F1769-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2076
Mfr. Part No.:
PIC16F1769-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC16F

Product Type

Microcontroller

Maximum Clock Frequency

32 MHz

Program Memory Size

14 kB

Program Memory Type

FLASH

Pin Count

20

Package Type

SSOP

ADCs

12 x 10 Bit

Height

1.85 mm

Instruction Set Architecture

RISC

Length

7.5 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

2

RAM Size

1 kB

Width

5.6 mm

COO (Country of Origin):
TH
PIC16(L)F176X microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and applications.

Flash Program Memory with self read/write capability

PIC16 Mid-Range Core, 32 MHz oscillator

High Endurance Flash (HEF)

128 B of non-volatile data storage

100K erase / write cycles

Op Amps: Up to 2

Programmable Ramp Generator (PRG)

Slope Compensation

Ramp Generation\

Digital-to-Analog Converters (DAC):

5-bit: Up to 2

10-bit: Up to 2

10-bit Analog-to-Digital Converter (ADC): Up to 12 channels

Complementary Output Generator (COG): Up to 2

Data Signal Modulator (DSM): Up to 2

3 x Configurable Logic Cell (CLC)

PWMs: two 10-bit and two 16-bit

High Current Drive I/Os: Up to 100mA capacity

Zero Cross Detect (ZCD)

Wide Operating Voltage of PIC16F1764 variant (2.3V – 5.5V)

Enhanced Low-Voltage PIC16LF1764 variant (1.8V - 3.6V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy