Microchip, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 7kB FLASH, 20-Pin UQFN
- RS Stock No.:
- 177-2152
- Mfr. Part No.:
- PIC16LF18344-I/GZ
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2152
- Mfr. Part No.:
- PIC16LF18344-I/GZ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16LF | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 7 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | UQFN | |
| ADCs | 17 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| DACs | 1 x 5 Bit | |
| Height | 500 μm | |
| Instruction Set Architecture | RISC | |
| Length | 4 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 18 | |
| Number of Timers | 2 | |
| RAM Size | 512 bit | |
| Standards/Approvals | RoHS | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16LF | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 7 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type UQFN | ||
ADCs 17 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
DACs 1 x 5 Bit | ||
Height 500 μm | ||
Instruction Set Architecture RISC | ||
Length 4 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 18 | ||
Number of Timers 2 | ||
RAM Size 512 bit | ||
Standards/Approvals RoHS | ||
Width 4 mm | ||
- COO (Country of Origin):
- TH
PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
4x Capture, Compare, PWM (CCP)
2x Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
17 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
SPI/I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
4x 8-bit Timers (TMR0/TMR2)
3x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
Related links
- Microchip PIC16LF18344-I/GZ PIC16LF Microcontroller 7kB FLASH, 20-Pin UQFN
- Microchip PIC16LF Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18446-I/GZ PIC16F Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F Microcontroller 7 kB Flash, 20-Pin UQFN
- Microchip PIC16F Microcontroller 14 kB Flash, 20-Pin UQFN
- Microchip PIC16LF87-I/SS PIC16LF Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16LF88-I/SO PIC16LF Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F18346-I/GZ PIC16F Microcontroller 28kB FLASH, 20-Pin UQFN
