Microchip PIC16LF18344-I/GZ, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 7kB FLASH, 20-Pin UQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-2484
Mfr. Part No.:
PIC16LF18344-I/GZ
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16LF

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

18

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

4mm

Length

4mm

Height

500μm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

2

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

17 x 10 Bit

COO (Country of Origin):
TH
PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash Program Memory with self read/write capability

256B EEPROM

IDLE and DOZE low power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

2x 10-bit PWMs

4x Capture, Compare, PWM (CCP)

2x Complementary Waveform Generator (CWG)

Numerically Controlled Oscillator (NCO)

4x Configurable Logic Controller (CLC)

17 Channel 10-bit ADC with Voltage Reference

5-bit Digital to Analog Converter (DAC)

2x Comparator

SPI/I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

4x 8-bit Timers (TMR0/TMR2)

3x 16-bit Timer (TMR1)

Extended Watchdog Timer (WDT)

Enhanced Power-On/Off-Reset

Low-Power Brown-Out Reset (LPBOR)

Programmable Brown-Out Reset (BOR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy