Microchip PIC16LF87-I/SS, 8 bit PIC, PIC16LF Microcontroller, 20 MHz, 7kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 177-2720
- Mfr. Part No.:
- PIC16LF87-I/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€20.88
(exc. VAT)
€25.68
(inc. VAT)
- Final 2,085 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.176 | €20.88 |
*price indicative
- RS Stock No.:
- 177-2720
- Mfr. Part No.:
- PIC16LF87-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16LF | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SSP, SPI | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.6mm | |
| Height | 1.85mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16LF | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART, SSP, SPI | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Length 7.6mm | ||
Height 1.85mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 10 Bit | ||
Related links
- Microchip PIC16LF Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16LF722A-I/SS PIC16LF Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16LF Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16LF88-I/SO PIC16LF Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F1828T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18044-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F15344-I/SS PIC16F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18344-I/SS PIC18F Microcontroller 7kB FLASH, 20-Pin SSOP
