Microchip PIC18F2580-I/SP, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 28-Pin SPDIP

Subtotal (1 tube of 15 units)*

€118.98

(exc. VAT)

€146.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
15 +€7.932€118.98

*price indicative

RS Stock No.:
177-2177
Mfr. Part No.:
PIC18F2580-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Analogue Comparators

2

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.37mm

Standards/Approvals

RoHS

Length

35.56mm

Height

3.81mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

Harvard

Number of Timers

2

COO (Country of Origin):
US
This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computation performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F2480/2580/4480/4580 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance power-sensitive applications.

ECAN™

nanoWatt Features

Internal Oscillator

Self Programming

40 MHz Max. Speed

LIN USART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy