Microchip PIC18F24K22-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16kB FLASH, 28-Pin SSOP

Subtotal (1 unit)*

€2.39

(exc. VAT)

€2.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 542 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.39

*price indicative

Packaging Options:
RS Stock No.:
715-4407
Mfr. Part No.:
PIC18F24K22-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

64MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Minimum Operating Temperature

-40°C

DACs

5 bit

Analogue Comparators

2

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

5.3mm

Standards/Approvals

RoHS

Height

1.75mm

Length

10.2mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

17 x 10 Bit

Automotive Standard

No

Number of Timers

7

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy