Microchip PIC16F18346-I/GZ, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 20-Pin UQFN

Get a bulk buy discount

Add 30 more to save €0.72

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.79

(exc. VAT)

€13.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.079€10.79-
30 +€1.055€10.55€0.72

*price indicative

Packaging Options:
RS Stock No.:
177-2408
Mfr. Part No.:
PIC16F18346-I/GZ
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

UQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

RoHS

Length

4mm

Height

500μm

Minimum Supply Voltage

2.3V

ADCs

17 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

2

Automotive Standard

AEC-Q100

PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash Program Memory with self read/write capability

256B EEPROM

IDLE and DOZE low power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

2x 10-bit PWMs

4x Capture, Compare, PWM (CCP)

2x Complementary Waveform Generator (CWG)

Numerically Controlled Oscillator (NCO)

4x Configurable Logic Controller (CLC)

17 Channel 10-bit ADC with Voltage Reference

5-bit Digital to Analog Converter (DAC)

2x Comparator

SPI/I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

4x 8-bit Timers (TMR0/TMR2)

3x 16-bit Timer (TMR1)

Extended Watchdog Timer (WDT)

Enhanced Power-On/Off-Reset

Low-Power Brown-Out Reset (LPBOR)

Programmable Brown-Out Reset (BOR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy