Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 177-2442
- Mfr. Part No.:
- PIC16F1574-I/SL
- Manufacturer:
- Microchip
- RS Stock No.:
- 177-2442
- Mfr. Part No.:
- PIC16F1574-I/SL
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | LIN, UART, USART | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 12 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.65mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type LIN, UART, USART | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 12 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.65mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F1574-I/SL PIC16F Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F1824T-I/SL PIC16F Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F688T-I/SL PIC16F Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F18324-I/SL PIC16F Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F1574-I/P PIC16F Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F Microcontroller 14-Pin SOIC
