Microchip PIC16F1824T-I/SL, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 14-Pin SOIC

Subtotal (1 pack of 10 units)*

€15.00

(exc. VAT)

€18.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.50€15.00

*price indicative

Packaging Options:
RS Stock No.:
177-3249
Mfr. Part No.:
PIC16F1824T-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

DACs

5 bit

Number of Programmable I/Os

17

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

1.5mm

Width

3.9mm

Standards/Approvals

RoHS

Length

8.65mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

AEC-Q100

Number of Timers

2

Instruction Set Architecture

RISC

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving.

Sealed and pressurized housing offers maximum environmental protection

Impact-resistant polycarbonate dome

Provides indoor or outdoor environmental control for SurveyorVFT Camera Dome

Pendant or wall mount available

Versions available with day/night 23X or 36X

High-resolution 540 TVL

Wide Dynamic Range provides best contrast for high quality images

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy