Microchip PIC18F26K22-E/ML, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.10

(exc. VAT)

€8.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.55€7.10
10 - 22€3.33€6.66
24 - 98€3.12€6.24
100 +€2.995€5.99

*price indicative

Packaging Options:
RS Stock No.:
177-2722
Mfr. Part No.:
PIC18F26K22-E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3.9kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

DACs

1 x 5 Bit

Number of Programmable I/Os

35

Maximum Operating Temperature

125°C

Width

6mm

Standards/Approvals

RoHS

Length

6mm

Height

950μm

Minimum Supply Voltage

1.8V

ADCs

19 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

2

COO (Country of Origin):
TH
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18(L)F2X/4XK22 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

High Performance RISC CPU:

C Compiler optimized architecture/instruction set

Data EEPROM to 1024 bytes

nous Asynchronous Receiver Transmitter modules (EUSART):

Supports RS-232, RS-485 and LIN 2.0

Auto-Baud Detect

Auto Wake-up on Start bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy