Microchip PIC18F26K22-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 297 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.11-
25 - 99€3.013%
100 +€2.906%

*price indicative

Packaging Options:
RS Stock No.:
715-4454
Mfr. Part No.:
PIC18F26K22-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

DACs

5 bit

Maximum Operating Temperature

85°C

Length

17.9mm

Standards/Approvals

RoHS

Width

7.5mm

Height

2.05mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

7

Automotive Standard

No

ADCs

17 x 10 Bit

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy