Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 177-2955
- Mfr. Part No.:
- PIC16F616T-I/SL
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-2955
- Mfr. Part No.:
- PIC16F616T-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 15V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 11 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Length | 8.65mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 15V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 11 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Length 8.65mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
The PIC16F610/616/16HV610/616 has a 13-bit program counter capable of addressing an 8K x 14 program memory space. Only the first 1K x 14 (0000h-3FF) for the PIC16F610/16HV610 and the first 2K x 14 (0000h-07FFh) for the PIC16F616/16HV616 is physically implemented. Accessing a location above these boundaries will cause a wraparound within the first 1K x 14 space (PIC16F610/16HV610) and 2K x 14 space (PIC16F616/16HV616). The Reset vector is at 0000h and the interrupt vector is at 0004h
Flash Program Memory
Internal 4/8MHz oscillator
Comparator with hysterisis (user configurable)
Mid-Range core with 35 Instruction, 8 Stack Levels
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Enhanced Capture Compare PWM (Pulse Width Modulation)
Wide Operating Voltage (2.0V – 5.5V)
High Voltage PIC16HV616 variant (2.0V – User Defined) with internal shunt regulator
Related links
- Microchip PIC16F616T-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F753-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F684T-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1823-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 14-Pin SOIC
