Microchip AT89C51CC03CA-RDTUM, 8 bit 80C51, AT89C51 Microcontroller, 40 MHz, 64kB FLASH, 64-Pin VQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 317 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€9.94
25 - 99€9.44
100 +€9.00

*price indicative

Packaging Options:
RS Stock No.:
177-3834
Mfr. Part No.:
AT89C51CC03CA-RDTUM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT89C51

Package Type

VQFP

Mount Type

Surface

Pin Count

64

Device Core

80C51

Data Bus Width

8bit

Interface Type

CAN

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

2.05kB

Maximum Operating Temperature

85°C

Width

10.1mm

Standards/Approvals

RoHS

Length

10.1mm

Height

1.45mm

Minimum Supply Voltage

3V

Number of Timers

1

Instruction Set Architecture

C51

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Microchip 8-bit microController: CAN controller and 64KB of flash. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller, this devices provides 64KB of flash memory including ISP, 2KB boot flash memory, 2KB EEPROM, and 2048 bytes ERAM. Primary attention is paid to the reduction of electro-magnetic emissions.

80C51 Core Architecture

256 Bytes of On-chip RAM

2048 Bytes of On-chip ERAM

64K Bytes of On-chip Flash Memory

Data Retention: 10 Years at 85°C

Read/Write Cycle: 100K

2K Bytes of On-chip Flash for Bootloader

2K Bytes of On-chip EEPROM

Read/Write Cycle: 100K

Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply

14-sources 4-level Interrupts

Three 16-bit Timers/Counters

Full Duplex UART Compatible 80C51

High-speed Architecture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy