Microchip AT91M55800A-33AU, 32 bit ARM, AT91 Microcontroller, 33 MHz, 8kB FLASH, 176-Pin LQFP
- RS Stock No.:
- 177-3419
- Mfr. Part No.:
- AT91M55800A-33AU
- Manufacturer:
- Microchip
Subtotal (1 tray of 40 units)*
€437.28
(exc. VAT)
€537.84
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €10.932 | €437.28 |
*price indicative
- RS Stock No.:
- 177-3419
- Mfr. Part No.:
- AT91M55800A-33AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT91 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM | |
| Data Bus Width | 32bit | |
| Interface Type | UART, SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 33MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 24mm | |
| Height | 1.4mm | |
| DACs | 2 x 10 Bit | |
| Number of Programmable I/Os | 55 | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT91 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM | ||
Data Bus Width 32bit | ||
Interface Type UART, SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 33MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 24mm | ||
Height 1.4mm | ||
DACs 2 x 10 Bit | ||
Number of Programmable I/Os 55 | ||
Width 24mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip AT91M55800A-33AU AT91 Microcontroller 8kB FLASH, 176-Pin LQFP
- Microchip AT91SAM9260B-QU AT91 Microcontroller 8kB FLASH, 208-Pin PQFP
- Microchip AT91 Microcontroller 8kB FLASH, 208-Pin PQFP
- Microchip AT91SAM7X256C-AU AT91 Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip AT91SAM7XC512B-AU AT91 Microcontroller 512kB FLASH, 100-Pin LQFP
- Microchip AT91SAM7S128D-AU AT91 Microcontroller 128kB FLASH, 64-Pin LQFP
- Microchip AT91R40008-66AU AT91 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 1.024MB FLASH, 176-Pin LQFP
