Microchip PIC24FJ128GA310-I/PF, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3581
- Mfr. Part No.:
- PIC24FJ128GA310-I/PF
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€403.92
(exc. VAT)
€496.80
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €4.488 | €403.92 |
*price indicative
- RS Stock No.:
- 177-3581
- Mfr. Part No.:
- PIC24FJ128GA310-I/PF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard No | ||
PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. The device includes advanced low power features including a Low Voltage Sleep mode that maintains the device state and RAM with a typical current of 340 nA, and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family is also includes a 480 segment LCD Driver with 60 segment x 8 common drive capability. The combination of feature make the part ideally suited to a number of battery powered and general purpose applications
Low Power nanoWatt XLP:
10 nA Deep Sleep mode
400 nA RTCC in Vbat mode
330 nA Low Voltage Sleep mode (RAM retention)
400 nA Real Time Clock & Calendar operation in Sleep modes
270 nA Watch Dog Timer operation in Deep Sleep modes
150 uA/MHz Run mode
Power Modes: Run, Doze, Idle, Sleep, Low Voltage Sleep, Deep Sleep, Vbat
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
System Supervisors: Low Power BOR, WDT
Related links
- Microchip PIC24FJ128GA310-I/PF PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GA010-I/PF PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GA310-I/PT PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GB110-I/PF PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GA110-I/PF PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GC010-I/PT PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GA010-I/PT PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
