Microchip PIC24FJ128GA310-I/PF, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 100-Pin TQFP

Subtotal (1 pack of 2 units)*

€9.60

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 118 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.80€9.60

*price indicative

Packaging Options:
RS Stock No.:
177-3929
Mfr. Part No.:
PIC24FJ128GA310-I/PF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

No

Height

1.05mm

Length

14mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

24 x 12 Bit

Number of Timers

1

Program Memory Type

FLASH

COO (Country of Origin):
TH
PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. The device includes advanced low power features including a Low Voltage Sleep mode that maintains the device state and RAM with a typical current of 340 nA, and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family is also includes a 480 segment LCD Driver with 60 segment x 8 common drive capability. The combination of feature make the part ideally suited to a number of battery powered and general purpose applications

Low Power nanoWatt XLP:

10 nA Deep Sleep mode

400 nA RTCC in Vbat mode

330 nA Low Voltage Sleep mode (RAM retention)

400 nA Real Time Clock & Calendar operation in Sleep modes

270 nA Watch Dog Timer operation in Deep Sleep modes

150 uA/MHz Run mode

Power Modes: Run, Doze, Idle, Sleep, Low Voltage Sleep, Deep Sleep, Vbat

Multiple, Switchable Clock Modes for Optimum Performance and Power Management

System Supervisors: Low Power BOR, WDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy