Microchip PIC24FJ256GB110-I/PF, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 100-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
912-6741
Mfr. Part No.:
PIC24FJ256GB110-I/PF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

16 bit

Device Core

PIC

Series

PIC24FJ

Product Type

Microcontroller

Maximum Clock Frequency

32 MHz

Program Memory Size

256 kB

Program Memory Type

FLASH

Pin Count

100

Package Type

TQFP

ADCs

16 x 10 Bit

Height

1.05 mm

Instruction Set Architecture

RISC

Length

14 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

5

RAM Size

16 kB

Width

14 mm

COO (Country of Origin):
TH

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy