Microchip AT89C5131A-RDTUM, 8 bit 80C5X2, AT89C51 Microcontroller, 48 MHz, 32kB FLASH, 64-Pin VQFP
- RS Stock No.:
- 177-3767
- Mfr. Part No.:
- AT89C5131A-RDTUM
- Manufacturer:
- Microchip
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
- 12 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.12 | €12.24 | - |
| 10 - 22 | €5.74 | €11.48 | 6% |
| 24 - 98 | €5.40 | €10.80 | 11% |
| 100 + | €5.32 | €10.64 | 13% |
*price indicative
- RS Stock No.:
- 177-3767
- Mfr. Part No.:
- AT89C5131A-RDTUM
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT89C51 | |
| Package Type | VQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 80C5X2 | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 34 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | C51 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT89C51 | ||
Package Type VQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 80C5X2 | ||
Data Bus Width 8bit | ||
Interface Type SPI, UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 34 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 10.1mm | ||
Width 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture C51 | ||
Related links
- Microchip AT89C5131A-RDTUM AT89C51 Microcontroller 32kB FLASH, 64-Pin VQFP
- Microchip AT89C51CC03UA-RDTUM AT89C51 Microcontroller 64kB FLASH, 64-Pin VQFP
- Microchip AT89C51CC03CA-RDTUM AT89C51 Microcontroller 64kB FLASH, 64-Pin VQFP
- Microchip AT89C5131A-S3SUM AT89 Microcontroller 32kB FLASH, 52-Pin PLCC
- STMicroelectronics STM32F0 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F051R6T6 STM32F0 Microcontroller 32kB FLASH, 64-Pin LQFP
- Microchip PIC32CM3204GV00064T-I/5LX PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin VQFN
- Microchip PIC32CM3204GV00064T-I/V2X PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin TQFP
