Microchip ATXMEGA64A1-AU, 16 bit AVR, ATmega Microcontroller, 32 MHz, 64kB FLASH, 100-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-3854
Mfr. Part No.:
ATXMEGA64A1-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

AVR

Data Bus Width

16bit

Interface Type

USART, TWI, SPI, PDI

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

4bit

Maximum Supply Voltage

3.6V

DACs

12 bit

Number of Programmable I/Os

78

Analogue Comparators

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.05mm

Width

14.1mm

Length

14.1mm

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

1

ADCs

16 x 12 Bit

COO (Country of Origin):
TH
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega A4U series features 44-pin packages. The device can be used in a wide range of applications, such as building, industrial, motor, board, and climate control, hand-held battery applications, factory automation, power tools, HVAC, networking, metering, large home appliances, and optical and medical devices.

High-performance, low-power Atmel ® AVR® XMEGA® 8/16-bit Microcontroller

Nonvolatile program and data memories

16K - 128KB of in-system self-programmable flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy