Microchip PIC24EP256MC204-I/PT, 16 bit PIC, PIC24E Microcontroller, 60 MHz, 256kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-3969
Mfr. Part No.:
PIC24EP256MC204-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24E

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Interface Type

QEI, SPI

Program Memory Size

256kB

DACs

1 x 4 Bit

Maximum Clock Frequency

60MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Analogue Comparators

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

RoHS

Width

10mm

Height

1.05mm

Minimum Supply Voltage

3V

Number of Timers

2

Program Memory Type

FLASH

ADCs

9 x 12 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The 70 MIPS PIC24E Motor Control MCUs with enhanced on-chip peripherals enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Operating Conditions:

3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS

3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS

PIC24E MCU Core:

Modified Harvard Architecture

C Compiler Optimized Instruction Set

16-bit Wide Data Path

24-bit Wide Instructions

16x16 Integer Multiply Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy