Microchip PIC24HJ128GP306A-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-3991
- Mfr. Part No.:
- PIC24HJ128GP306A-I/PT
- Manufacturer:
- Microchip
Add 10 more to save €4.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.72
(exc. VAT)
€15.64
(inc. VAT)
- Shipping from 17 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.36 | €12.72 | - |
| 10 - 22 | €5.95 | €11.90 | €4.10 |
| 24 - 98 | €5.80 | €11.60 | €13.44 |
| 100 + | €5.65 | €11.30 | €71.00 |
*price indicative
- RS Stock No.:
- 177-3991
- Mfr. Part No.:
- PIC24HJ128GP306A-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24HJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | DCI, SPI | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 85 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| ADCs | 18 x 12 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24HJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type DCI, SPI | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 85 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
ADCs 18 x 12 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC24HJ128GP306A-I/PT PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ128GP506A-I/PT PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ128GP204-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ128GP504-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ64GP506A-I/PT PIC24HJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP206A-I/PT PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP206-I/PT PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ128GP206-I/PT PIC24H Microcontroller 128kB FLASH, 64-Pin TQFP
