Renesas Electronics R5F5631MDDFM, 32 bit RX, RX631 Microcontroller, 100 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 177-5016
- Mfr. Part No.:
- R5F5631MDDFM
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 160 units)*
€1,438.56
(exc. VAT)
€1,769.44
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €8.991 | €1,438.56 |
*price indicative
- RS Stock No.:
- 177-5016
- Mfr. Part No.:
- R5F5631MDDFM
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX631 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 10 Bit | |
| Number of Programmable I/Os | 42 | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Width | 9.9mm | |
| Height | 1.4mm | |
| Length | 9.9mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 4 | |
| ADCs | 29 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX631 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 10 Bit | ||
Number of Programmable I/Os 42 | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Width 9.9mm | ||
Height 1.4mm | ||
Length 9.9mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 4 | ||
ADCs 29 x 10/12 Bit | ||
Program Memory Type FLASH | ||
RX63N Microcontrollers
Related links
- Renesas Electronics R5F5631PDDFM#V0 RX631 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F5631FDDFP#V0 RX631 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5631FDDFC#V0 RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631ADDFP RX631 Microcontroller 768kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5631BDDFC RX631 Microcontroller 1MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631PDDFL#V0 RX631 Microcontroller 512kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F5631ACDFB RX631 Microcontroller 768kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5631ECDFC RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
