Renesas Electronics R5F5631FDDFP#V0, 32 bit RX, RX631 Microcontroller, 100 MHz, 2MB FLASH, 100-Pin LQFP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
192-8131
Mfr. Part No.:
R5F5631FDDFP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX631

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

100MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

78

DACs

2 x 10 Bit

Maximum Operating Temperature

+85°C

Length

14.1mm

Height

1.4mm

Standards/Approvals

No

Width

14.1mm

Minimum Supply Voltage

2.7V

Number of Timers

4, 16

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

22 x 10/12 Bit

Program Memory Type

FLASH

RX631/RX63N Group microcontrollers come in a comprehensive memory vs. package lineup to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The lineup also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption). Products that support high-temperature (105°C) operation are also available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy