Microchip PIC16F1828-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin QFN
- RS Stock No.:
- 178-3985
- Mfr. Part No.:
- PIC16F1828-I/ML
- Manufacturer:
- Microchip
Subtotal (1 tube of 91 units)*
€132.13
(exc. VAT)
€162.53
(inc. VAT)
- 819 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 91 + | €1.452 | €132.13 |
*price indicative
- RS Stock No.:
- 178-3985
- Mfr. Part No.:
- PIC16F1828-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Number of Programmable I/Os | 18 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 880μm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Width | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Number of Programmable I/Os 18 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Height 880μm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Width 4mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC16F1824/1828 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1828-I/ML PIC16F Microcontroller 20-Pin QFN
- Microchip PIC16F1828-I/P PIC16F Microcontroller 20-Pin PDIP
- Microchip PIC16F1708-I/ML PIC16F Microcontroller 20-Pin QFN
- Microchip PIC16F18346-I/ML PIC16F Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F1788-I/ML PIC16F Microcontroller 28-Pin QFN
- Microchip PIC16F1829-I/ML PIC16F Microcontroller 8kB FLASH, 20-Pin QFN
- Microchip PIC16F1938-I/ML PIC16F Microcontroller 28-Pin QFN
- Microchip PIC16LF1825-I/ML PIC16F Microcontroller 16-Pin QFN
