Microchip PIC18F24K22-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 178-4912
- Mfr. Part No.:
- PIC18F24K22-I/SS
- Manufacturer:
- Microchip
Subtotal (1 tube of 47 units)*
€103.45
(exc. VAT)
€127.23
(inc. VAT)
- 517 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 94 | €2.201 | €103.45 |
| 141 + | €2.06 | €96.82 |
*price indicative
- RS Stock No.:
- 178-4912
- Mfr. Part No.:
- PIC18F24K22-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 25 | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Length | 10.2mm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 17 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 25 | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Length 10.2mm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 17 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 7 | ||
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F24K22-I/SS PIC18F Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F24K22-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F24K22-I/SO PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F24Q71-I/SS PIC18 Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K22-I/SS PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K40-I/SS PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
