Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save €16.52

View bulk pricing options

Subtotal (1 tube of 27 units)*

€65.45

(exc. VAT)

€80.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€2.424€65.45-
108 +€2.271€61.32€16.52

*price indicative

RS Stock No.:
912-2705
Mfr. Part No.:
PIC18F24K22-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

64MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

25

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

7.5mm

Standards/Approvals

No

Height

2.05mm

Length

17.9mm

Minimum Supply Voltage

2.3V

ADCs

17 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

7

Program Memory Type

FLASH

COO (Country of Origin):
CN

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy