Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 64-Pin TQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
178-5201
Mfr. Part No.:
PIC18F65K80-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

54

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

8bit

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

1mm

Width

10mm

Standards/Approvals

RoHS

Length

10mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

11 x 12 Bit

Number of Timers

5

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy