Microchip ATTINY1607-MFR, 8 bit AVR, ATTINY1607 Microcontroller, 20 MHz, 16kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 179-3980
- Mfr. Part No.:
- ATTINY1607-MFR
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
- Shipping from 13 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €1.001 | €10.01 |
| 30 + | €0.977 | €9.77 |
*price indicative
- RS Stock No.:
- 179-3980
- Mfr. Part No.:
- ATTINY1607-MFR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY1607 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY1607 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 12 x 10 Bit | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATTINY1607-MFR ATTINY1607 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY817-MFR ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MFR ATTINY 8 Bit Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY1627-MU ATTINY Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY406-MFR ATTINY406 Microcontroller 4kB FLASH, 20-Pin QFN
- Microchip ATmega4808-MFR ATmega Microcontroller 48kB FLASH, 32-Pin QFN
- Microchip ATTINY1626-MU ATTINY1626 Microcontroller 16kB FLASH, 20-Pin VQFN
