Renesas Electronics R5F5651EDDFM#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 2MB FLASH, 64-Pin LFQFP

Subtotal (1 tray of 160 units)*

€1,534.88

(exc. VAT)

€1,887.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€9.593€1,534.88

*price indicative

RS Stock No.:
189-1609
Mfr. Part No.:
R5F5651EDDFM#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX65N

Package Type

LFQFP

Mount Type

Surface

Pin Count

64

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 12 Bit

Number of Programmable I/Os

42

Maximum Operating Temperature

85°C

Length

10.1mm

Height

1.55mm

Width

10.1mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC

Program Memory Type

FLASH

ADCs

29 x 12 Bit

Automotive Standard

No

120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 2-MB flash memory (supportive of the dual bank function), 640-KB SRAM, various communications interfaces including Ethernet MAC, SD host interface, SD slave interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions, CMOS camera interface, Graphic-LCD controller, 2D drawing engine.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy