STMicroelectronics STM32L051R6T6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 64-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-4112
Mfr. Part No.:
STM32L051R6T6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32L0

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

No

Length

10mm

Analogue Comparators

2

Height

1.45mm

Number of Programmable I/Os

51

Maximum Power Dissipation Pd

444mW

Minimum Supply Voltage

1.65V

Program Memory Type

FLASH

Number of Timers

1

ADCs

16 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
CN
Ultra-low-power platform

1.65 V to 3.6 V power supply

-40 to 125 °C temperature range

0.27 μA Standby mode (2 wakeup pins)

0.4 μA Stop mode (16 wakeup lines)

0.8 μA Stop mode + RTC + 8 KB RAM retention

88 μA/MHz in Run mode

3.5 μs wakeup time (from RAM)

5 μs wakeup time (from Flash memory)

Core: Arm® 32-bit Cortex®-M0+ with MPU

From 32 kHz up to 32 MHz max.

0.95 DMIPS/MHz

Memories

Up to 64 KB Flash memory with ECC

8KB RAM

2 KB of data EEPROM with ECC

20-byte backup register

Sector protection against R/W operation

Up to 51 fast I/Os (45 I/Os 5V tolerant)

Reset and supply management

Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds

Ultra-low-power POR/PDR

Programmable voltage detector (PVD)

Clock sources

1 to 25 MHz crystal oscillator

32 kHz oscillator for RTC with calibration

High speed internal 16 MHz factory-trimmed RC (+/- 1%)

Internal low-power 37 kHz RC

Internal multispeed low-power 65 kHz to 4.2 MHz RC

PLL for CPU clock

Pre-programmed bootloader

USART, SPI supported

Development support

Serial wire debug supported

Rich Analogue peripherals

12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V)

2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)

7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers

7x peripheral communication interfaces

2x USART (IrDA), 1x UART (low power)

Up to 4x SPI 16 Mbits/s

2x I2C (SMBus/PMBus)

9x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 1x 16-bit basic, and 2x watchdogs (independent/window)

CRC calculation unit, 96-bit unique ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy