STMicroelectronics STM32L010C6T6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 239-6337
- Mfr. Part No.:
- STM32L010C6T6
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.70 | €5.40 |
*price indicative
- RS Stock No.:
- 239-6337
- Mfr. Part No.:
- STM32L010C6T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | I2C/SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 38 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type I2C/SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 38 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM Cortex M0 | ||
The STMicroelectronics Microcontroller is a ultra-low-power microcontroller incorporating the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (32 Kbytes of Flash program memory, 256 bytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range.
1.8 V to 3.6 V power supply
40 to 85 °C temperature range
0.23 μA Standby mode 2 wakeup pins
0.35 μA Stop mode 16 wakeup lines
Ultra-low-power BOR brownout reset with 5 selectable thresholds
Ultra-low-power POR/PDR
0 to 32 MHz external clock
USART, SPI supported
38 fast I/Os 31 I/Os 5-Volt tolerant
32-Kbyte Flash memory
8-Kbyte RAM
256 bytes of data EEPROM
20-byte backup register
Sector protection against R/W operation
Related links
- STMicroelectronics STM32L010C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031K6T6 STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L031K6T7 STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L051R6T6 STM32L0 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L0 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L031C4T6 STM32L0 Microcontroller 16kB FLASH, 48-Pin LQFP
