STMicroelectronics STM32L031C6T6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 48-Pin LQFP

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.30

(exc. VAT)

€18.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.06€15.30-
50 - 245€2.984€14.922%
250 - 495€2.914€14.574%
500 +€2.726€13.6310%

*price indicative

Packaging Options:
RS Stock No.:
189-4093
Mfr. Part No.:
STM32L031C6T6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L0

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Power Dissipation Pd

351mW

Number of Programmable I/Os

38

Standards/Approvals

No

Width

7.1mm

Length

7.1mm

Analogue Comparators

2

Height

600μm

Minimum Supply Voltage

1.65V

Number of Timers

1

Automotive Standard

No

Program Memory Type

FLASH

ADCs

10 x 12 Bit

Instruction Set Architecture

RISC

Ultra-low-power platform

1.65 V to 3.6 V power supply

-40 to 125 °C temperature range

0.25 μA Standby mode (2 wakeup pins)

0.38 μA Stop mode (16 wakeup lines)

0.68 μA Stop mode + RTC + 8 KB RAM retention

Down to 76 μA/MHz in Run mode

5 μs wakeup time (from Flash memory)

41 μA 12-bit ADC conversion (at 10ksps)

Core: ARM® 32-bit Cortex®-M0+

From 32 kHz up to 32 MHz max.

0.95 DMIPS/MHz

Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds

Ultralow power POR/PDR

Programmable voltage detector (PVD)

Clock sources

1 to 25 MHz crystal oscillator

32 kHz oscillator for RTC with calibration

High speed internal 16 MHz factory-trimmed RC (+/- 1%)

Internal low-power 37 kHz RC

Internal multispeed low-power 65 kHz to 4.2 MHz RC

PLL for CPU clock

Pre-programmed bootloader

USART, SPI supported

Development support

Serial wire debug supported

Up to 38 fast I/Os (31 I/Os 5V tolerant)

Memories

Up to 32 KB Flash with ECC

8 KB RAM

1 KB of data EEPROM with ECC

20-byte backup register

Sector protection against R/W operation

Rich Analogue peripherals

12-bit ADC 1.14 Msps up to 10 channels (down to 1.65 V)

2x ultra-low-power comparators (window mode and wake up capability, down to 1.8 V)

7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers

5x peripherals communication interface

1x USART (IrDA), 1x UART (low power)

1x SPI 16 Mbits/s

1x I2C (SMBus/PMBus)

8x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)

CRC calculation unit, 96-bit unique ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy