STMicroelectronics STM32F767BIT6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 2.048MB FLASH, 208-Pin LQFP
- RS Stock No.:
- 189-4128
- Mfr. Part No.:
- STM32F767BIT6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4128
- Mfr. Part No.:
- STM32F767BIT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24.1mm | |
| Standards/Approvals | No | |
| Length | 24.1mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 168 | |
| Maximum Power Dissipation Pd | 1.05W | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 24.1mm | ||
Standards/Approvals No | ||
Length 24.1mm | ||
DACs 2 x 12 Bit | ||
Height 1.45mm | ||
Number of Programmable I/Os 168 | ||
Maximum Power Dissipation Pd 1.05W | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
The STM32F765xx, STM32F767xx, STM32F768Ax and STM32F769xx devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex®-M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. The STM32F765xx, STM32F767xx, STM32F768Ax and STM32F769xx devices incorporate high-speed embedded memories with a Flash memory up to 2 Mbytes, 512 Kbytes of SRAM (including 128 Kbytes of Data TCM RAM for critical real-time data), 16 Kbytes of instruction TCM RAM (for critical real-time routines), 4 Kbytes of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access. All the devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers, a true random number generator (RNG). They also feature standard and advanced communication interfaces. Advanced peripherals include two SDMMC interfaces, a flexible memory control (FMC) interface, a Quad-SPI Flash memory interface, a camera interface for CMOS sensors. The STM32F765xx, STM32F767xx, STM32F768Ax and STM32F769xx devices operate in the –40 to +105 °C temperature range from a 1.7 to 3.6 V power supply. Dedicated supply inputs for USB (OTG_FS and OTG_HS) and SDMMC2 (clock, command and 4-bit data) are available on all the packages except LQFP100 for a greater power supply choice. The supply voltage can drop to 1.7 V with the use of an external power supply supervisor. A comprehensive set of power-saving mode allows the design of low-power applications. The STM32F765xx, STM32F767xx, STM32F768Ax and STM32F769xx devices offer devices in 11 packages ranging from 100 pins to 216 pins. The set of included peripherals changes with the device chosen. These features make the STM32F765xx, STM32F767xx, STM32F768Ax and STM32F769xx microcontrollers suitable for a wide range of applications.
Related links
- STMicroelectronics STM32F767BIT6 STM32F7 Microcontroller 2.048MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F769BIT6 STM32F7 Microcontroller 2.048MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F746BET6 STM32F7 Microcontroller 512kB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F777BIT6 STM32F7 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F767ZIT6 STM32F7 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F765VIT6 STM32F7 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F767VIT6 STM32F7 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F7 Microcontroller 2.048MB FLASH, 100-Pin LQFP
