Maxim Integrated DS80C323-MCD+, 8 bit 8051, DS80C Microcontroller, 18 MHz, 64kB ROM, 40-Pin PDIP
- RS Stock No.:
- 189-9518
- Mfr. Part No.:
- DS80C323-MCD+
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€11.29
(exc. VAT)
€13.89
(inc. VAT)
Last RS stock
- Final 249 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.29 |
*price indicative
- RS Stock No.:
- 189-9518
- Mfr. Part No.:
- DS80C323-MCD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Series | DS80C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | SPI (3-Wire) | |
| Maximum Clock Frequency | 18MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.45mm | |
| Width | 14.61mm | |
| Standards/Approvals | RoHS | |
| Length | 52.71mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | ROM | |
| Instruction Set Architecture | 80C32 | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Series DS80C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type SPI (3-Wire) | ||
Maximum Clock Frequency 18MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.45mm | ||
Width 14.61mm | ||
Standards/Approvals RoHS | ||
Length 52.71mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type ROM | ||
Instruction Set Architecture 80C32 | ||
Number of Timers 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
8051 Family Microcontrollers, Maxim Integrated
8051 Microcontrollers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated DS80C Microcontroller 64 kB ROM, 40-Pin PDIP
- Parallax Inc P8X32A-D40 Propeller Microcontroller 64kB ROM, 40-Pin PDIP
- Microchip AT89LP51ED2-20PU AT89LP Microcontroller 64kB FLASH, 40-Pin PDIP
- Maxim Integrated DS80C Microcontroller 64 kB, 44-Pin PLCC
- Silicon Labs C8051F508-IM C8051F Microcontroller 64kB FLASH, 40-Pin QFN
- Parallax Inc P8X32A-Q44 Propeller Microcontroller 64kB ROM, 44-Pin LQFP
- Microchip AT89LP51ED2-20JU AT89LP Microcontroller 64kB FLASH, 44-Pin PLCC
- Silicon Labs C8051F384-GQ C8051F Microcontroller 64kB FLASH, 48-Pin TQFP
