Maxim Integrated, 8bit 80C32, DS80C Microcontroller, 25MHz, 64 kB, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-4964
Mfr. Part No.:
DS80C320-QNG+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS80C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C32

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

64 kB

Number of USART Channels

2

Typical Operating Supply Voltage

5 V

Length

16.66mm

Height

3.96mm

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Dimensions

16.66 x 16.66 x 3.96mm

Maximum Operating Temperature

+85 °C

Width

16.66mm

80C32-Compatible
8051 Pin and Instruction Set Compatible
Four 8-Bit I/O Ports
Three 16-Bit Timer/Counters
256 Bytes Scratchpad RAM
Addresses 64kB ROM and 64kB RAM
High-Speed Architecture:
4 Clocks/Machine Cycle (8032 = 12)
DC to 33MHz (DS80C320)
DC to 18MHz (DS80C323)
Single-Cycle Instruction in 121ns
Uses Less Power for Equivalent Work
Dual Data Pointer
Optional Variable Length MOVX to Access Fast/Slow RAM/Peripherals
High-Integration Controller Includes:
Power-Fail Reset
Programmable Watchdog Timer
Early Warning Power-Fail Interrupt
Two Full-Duplex Hardware Serial Ports
13 Total Interrupt Sources with Six External
Available in 40-Pin DIP, 44-Pin PLCC, and 44-Pin TQFP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy