Microchip ATSAML11E15A-AFKPH, 32 bit ARM Cortex M23, SAM L11 Microcontroller, 32 kHz, 32kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 190-6875
- Mfr. Part No.:
- ATSAML11E15A-AFKPH
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6875
- Mfr. Part No.:
- ATSAML11E15A-AFKPH
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM L11 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32kHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 7.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.62V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM L11 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32kHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 125°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 7.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.62V | ||
Automotive Standard AEC-Q100 | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture MCU | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Low power Arm® Cortex®-M23 featuring chip-level security and ARM® TrustZone® Technology, consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features secure key storage, chip-level tamper resistance, crypto accelerators, secure boot, secure bootloader, enhanced peripheral touch controller, advanced analogue, smart card interface, event system and Sleep Walking peripherals. SAML11-KPH variants (Example part#: ATSAML11E15A-MUKPH) are pre-provisioned with Trustonic Root of Trust key and are supported by Kinibi-M Software Development Kit. SAML11 variants(Example part#: ATSAML11E15A-MU) have the option to be securely key provisioned using Secure Thingz Secure Deploy™ Architecture.
Related links
- Microchip SAM L11 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATSAML11E16A-AFKPH SAM L11 Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip SAM L11 Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip ATSAML11E15A-MU SAML11 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML10E15A-MU SAML10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip SAML10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip SAML11 Microcontroller 64 kB Flash, 32-Pin TQFP
- Renesas Electronics R7FA2A1AB2CBT#AC0 RA2A1 Microcontroller 256kB FLASH, 32-Pin BGA
