STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 20-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 74 units)*

€88.36

(exc. VAT)

€108.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,184 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
74 - 666€1.194€88.36
740 - 1776€1.164€86.14
1850 +€1.134€83.92

*price indicative

RS Stock No.:
919-6260
Mfr. Part No.:
STM32F030F4P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F0

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.5mm

Height

1.05mm

Maximum Power Dissipation Pd

263mW

Standards/Approvals

FBI

Length

6.6mm

Minimum Supply Voltage

2.4V

ADCs

11 x 12 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

5

Automotive Standard

No

STM32F03 Series Microcontrollers, STMicroelectronics


STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, and USARTs, Plus 12-bit ADC, 16-bit timers and an advanced-control PWM timer.

ST’s STM32F0 MCUs Advanced architecture combined with the STM32 platform allows the design of low power applications which are offered in different package types. The ARM Cortex™-M0 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

The STM32F030 ARM processor microcontroller (MCU) is suitable for a broad range of applications which include application control and user interface, handheld equipment, A/V receivers, PC peripherals, gaming platforms, consumer appliances, printers, alarm systems and HVACs.

Frequency: 48 MHz CPU

Flash memory: up to 64 Kbytes

SRAM: up to 8 Kbytes

Power supply: 2.4 to 3.6 V

Temperature range: -40 to +85 °C

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics


The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is Ideal for small projects or platform decisions with its easy to use functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy