Renesas Electronics, 32 bit ARM Cortex M23, RA2A1 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-7168
- Mfr. Part No.:
- R7FA2A1AB3CFM#AA0
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 192-7168
- Mfr. Part No.:
- R7FA2A1AB3CFM#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M23 | |
| Series | RA2A1 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 256 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | LQFP | |
| ADCs | 8 x 24 Bit, 4 x 24 Bit, 4 x 16 Bit, 17 x 16 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| DACs | 1 x 12 Bit | |
| Height | 1.7 mm | |
| Instruction Set Architecture | CISC | |
| Length | 10 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.6 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 45 | |
| Number of Timers | 3 | |
| RAM Size | 32 kB | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M23 | ||
Series RA2A1 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 256 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type LQFP | ||
ADCs 8 x 24 Bit, 4 x 24 Bit, 4 x 16 Bit, 17 x 16 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
DACs 1 x 12 Bit | ||
Height 1.7 mm | ||
Instruction Set Architecture CISC | ||
Length 10 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.6 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 45 | ||
Number of Timers 3 | ||
RAM Size 32 kB | ||
Standards/Approvals No | ||
Width 10 mm | ||
Related links
- Renesas Electronics R7FA2A1AB3CFM#AA0 RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2A1AB3CFJ#AA0 RA2A1 Microcontroller 256kB FLASH, 32-Pin LQFP
- Renesas Electronics RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2A1AB2CBT#AC0 RA2A1 Microcontroller 256kB FLASH, 32-Pin BGA
- Renesas Electronics R7FA2L1AB2DFM#AA0 RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics RA6M1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2E1A92DFM#AA0 RA2E1 Microcontroller 128kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFP#AA0 RA2L1 Microcontroller 256kB FLASH, 100-Pin LQFP
