Renesas Electronics R7FA2A1AB3CFJ#AA0, 32 bit ARM Cortex M23, RA2A1 Microcontroller, 48 MHz, 256kB FLASH, 32-Pin LQFP

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€14.34

(exc. VAT)

€17.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€7.17€14.34-
10 - 18€5.82€11.6418%
20 - 98€5.705€11.4120%
100 - 198€4.37€8.7439%
200 +€4.27€8.5440%

*price indicative

Packaging Options:
RS Stock No.:
192-7194
Mfr. Part No.:
R7FA2A1AB3CFJ#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RA2A1

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.7mm

DACs

1 x 12 Bit

Analogue Comparators

2

Number of Programmable I/Os

18

Width

7mm

Standards/Approvals

No

Length

7mm

Minimum Supply Voltage

1.6V

Instruction Set Architecture

CISC

Automotive Standard

No

Number of Timers

3

ADCs

1 x 16 Bit, 1 x 24 Bit, 2 x 24 Bit, 5 x 16 Bit

Program Memory Type

FLASH

The RA2A1 group uses the high-performance Arm® Cortex®-M23 core and offers highly integrated, high-accuracy analog capabilities and therefore offers complete MCU with analog solution for signal conditioning and measurement. The RA2A1 Group supports a wide operating voltage range of 1.6V to 5.5V. It includes 16-bit SAR ADC, 24-bit Sigma Delta ADC, comparators, operational amplifiers, and DACs. The RA2A1 MCU targets cost sensitive and low power Industrial sensor applications where high resolution analog will become a cost benefit.

48MHz Arm® Cortex®-M23

256kB Flash Memory and 32kB SRAM

8kB DataFlash to store data as in EEPROM

Scalable from 32pin to 64pin Packages

Capacitive Touch Sensing Unit

16bit-SAR A/D, 24bit-SD A/D

12bit-D/A, 8bit-D/A

OPAMP (3ch), ACMP-HS/LP

USB2.0 Full Speed

CAN 2.0

SCI (UART, Simple SPI, Simple I2C)

Applications

Industrial Automation (Photoelectric Sensor, Fiber Sensor,Temperature Sensor)

Process Automation (Pressure Sensor, Flow control meter,Single Phase Meter)

Building Automation/Home Appliance (Smoke Detector)

Healthcare (Pulse Oximeters, Body Composition Measurement)

General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy