Renesas Electronics, 32 bit ARM Cortex M23, RA2L1 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-5550
Mfr. Part No.:
R7FA2L1AB2DFM#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RA2L1

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

2 x 12 Bit

Maximum Operating Temperature

+85°C

Height

1.4mm

Standards/Approvals

No

Width

12.2mm

Length

12.2mm

Minimum Supply Voltage

1.6V

ADCs

13 x 12 Bit

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

CISC

Number of Timers

3

The Renesas Electronics microcontroller IC having Armv8-M architecture. It is having operating temperature range from -40 to +85°C.

Armv8-M architecture

Maximum operating frequency: 48 MHz

Arm Memory Protection Unit (Arm MPU) with 8 regions

Debug and Trace: DWT, FPB, Core Sight™ MTB-M23

Core Sight Debug Port - SW-DP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy