Renesas Electronics R5F52106BDFM#30, 32 bit RX, RX210 Microcontroller, 50 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-8091
- Mfr. Part No.:
- R5F52106BDFM#30
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
- 221 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.54 |
*price indicative
- RS Stock No.:
- 192-8091
- Mfr. Part No.:
- R5F52106BDFM#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX210 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 122 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 1.62V | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 4, 10 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX210 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 122 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Minimum Supply Voltage 1.62V | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 4, 10 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F52106BDFM#30 RX210 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F52108CDFP#30 RX210 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5210BBDFB#30 RX210 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5210BBDFP#30 RX210 Microcontroller 1024kB ROM 100-Pin LFQFP
- Renesas Electronics R5F52306ADFM#30 RX230 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52316ADFM#30 RX231 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F56519FDFM#30 RX65N Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F566TAADFM#30 RX66T Microcontroller 256kB FLASH, 64-Pin LFQFP
