Renesas Electronics R5F52108CDFP#30, 32 bit RX, RX210 Microcontroller, 50 MHz, 512kB FLASH, 100-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-8092
Mfr. Part No.:
R5F52108CDFP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX210

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

50MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

350mW

Analogue Comparators

2

DACs

1 x 8 Bit

Maximum Operating Temperature

85°C

Width

14.1mm

Height

1.4mm

Standards/Approvals

No

Length

14.1mm

Minimum Supply Voltage

1.62V

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

Number of Timers

4, 10

ADCs

16 x 12 Bit

Program Memory Type

FLASH

The RX210 Group has a wide operating voltage range of 1.62 V to 5.5 V and can execute calculations at 78DMIPS (Dhrystone million instructions per second) at up to 50MHz high-speed operation. Furthermore, it achieves 0.2 mA/MHz low power performance when operating at 50MHz. Consumption current in deep software standby mode is a mere 0.45 μA. A wide lineup of 48 KB to 1 MB ROM and 48pin to 145pin products is available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy