Renesas Electronics R7FS5D97E3A01CFB#AA0, 32 bit ARM Cortex M4, S5D9 Microcontroller, 120 MHz, 2MB FLASH, 144-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-8160
Mfr. Part No.:
R7FS5D97E3A01CFB#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

S5D9

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

6

DACs

2 x 12 Bit

Maximum Operating Temperature

105°C

Height

1.4mm

Width

20.1mm

Standards/Approvals

No

Length

20.1mm

Minimum Supply Voltage

2.7V

Number of Timers

6

Program Memory Type

FLASH

Instruction Set Architecture

DSP

ADCs

22 x 12 Bit

Automotive Standard

No

Optimal for HMI applications that require a wide section of connectivity, the S5D9 MCU Group delivers processing performance, supports an Ethernet with PTP controller and offers up to 2 MB of flash memory and 640 KB of SRAM. It provides analog signal conditioning with Programmable Gain Amplifiers for analog processing, color graphics with a TFTLCD Controller and a 2D Drawing Engine.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy