Renesas Electronics R7FS5D97E3A01CFB#AA0, 32 bit ARM Cortex M4, S5D9 Microcontroller, 120 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 192-8161
- Mfr. Part No.:
- R7FS5D97E3A01CFB#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-8161
- Mfr. Part No.:
- R7FS5D97E3A01CFB#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S5D9 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 6 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 20.1mm | |
| Length | 20.1mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 22 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S5D9 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 6 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 20.1mm | ||
Length 20.1mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 22 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 6 | ||
Instruction Set Architecture DSP | ||
- COO (Country of Origin):
- CN
Optimal for HMI applications that require a wide section of connectivity, the S5D9 MCU Group delivers processing performance, supports an Ethernet with PTP controller and offers up to 2 MB of flash memory and 640 KB of SRAM. It provides analog signal conditioning with Programmable Gain Amplifiers for analog processing, color graphics with a TFTLCD Controller and a 2D Drawing Engine.
Related links
- Renesas Electronics R7FS5D97E3A01CFB#AA0 S5D9 Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS5D97E3A01CFC#AA0 S5D9 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32L4R5ZGT6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R9ZIT6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4+ Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R9ZIJ6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin UFBGA
- Renesas Electronics R7FA6M2AD3CFB#AA0 RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1024kB FLASH, 144-Pin LQFP
