STMicroelectronics STM32MP157AAA3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 650 MHz FLASH, 448-Pin

Subtotal (1 tray of 84 units)*

€1,483.86

(exc. VAT)

€1,825.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
84 +€17.665€1,483.86

*price indicative

RS Stock No.:
193-5396
Mfr. Part No.:
STM32MP157AAA3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32MP1

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

448

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Maximum Clock Frequency

650MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

DACs

2 x 12 Bit

Number of Programmable I/Os

176

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.32mm

Width

18.15mm

Standards/Approvals

No

Length

18.15mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Number of Timers

29

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

2 x 16 Bit

The STM32MP157A devices are based on the high-performance dual-core Arm® Cortex®- A7 32-bit RISC core operating at up to 650 MHz. The Cortex-A7 processor includes a 32- Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other lowpower embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9.

The Cortex-A7 incorporates all features of the high-performance Cortex-A15 and CortexA17 processors, including virtualization support in hardware, NEON™, and 128-bit AMBA®4 AXI bus interface.

The STM32MP157A devices also embed a Cortex® -M4 32-bit RISC core operating at up to 209 MHz frequency. Cortex-M4 core features a floating point unit (FPU) single precision which supports Arm® single-precision data-processing instructions and data types. The Cortex® -M4 supports a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

The STM32MP157A devices also embed a 3D graphic processing unit (Vivante® - OpenGL® ES 2.0) running at up to 533 MHz, with performances up to 26 Mtriangle/s, 133 Mpixel/s.

The STM32MP157A devices provide an external SDRAM Interface supporting external memories up to 8-Gbit density (1 Gbyte), 16 or 32-bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533 MHz.

The STM32MP157A devices incorporate high-speed embedded memories with 708 Kbytes of Internal SRAM (including 256 Kbytes of AXI SYSRAM, 3 banks of 128 Kbytes each of AHB SRAM, 64 Kbytes of AHB SRAM in backup domain and 4 Kbytes of SRAM in backup domain), as well as an extensive range of enhanced I/Os and peripherals connected to APB buses, AHB buses, a 32-bit multi-AHB bus Matrix and a 64-bit multi layer AXI interconnect supporting internal and external memories access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy