Microchip ATMEGA1608-AF, 8 bit AVR CPU, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin TQFP

Subtotal (1 pack of 10 units)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 230 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€1.284€12.84

*price indicative

Packaging Options:
RS Stock No.:
193-6166
Mfr. Part No.:
ATMEGA1608-AF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

27

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7mm

Standards/Approvals

RoHS

Height

1mm

Length

7mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

4

ADCs

12 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

The ATmega1608 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 256 bytes of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

Hardware multiplier

Three sleep modes

Idle

Standby

Power Down

Event System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy