Microchip, 8 bit AVR CPU, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 193-6167
- Mfr. Part No.:
- ATMEGA1608-AU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-6167
- Mfr. Part No.:
- ATMEGA1608-AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 27 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 27 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
The ATmega1608 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 256 bytes of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.
Hardware multiplier
Three sleep modes
Idle
Standby
Power Down
Event System
Related links
- Microchip ATMEGA1608-AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA1608-AF ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PA-AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168-20AUR ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
