Microchip ATMEGA1609-MF, 8 bit AVR, ATMEGA1609 Microcontroller, 20 MHz, 16kB FLASH, 48-Pin UQFN

Subtotal (1 pack of 10 units)*

€15.36

(exc. VAT)

€18.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.536€15.36

*price indicative

Packaging Options:
RS Stock No.:
193-6178
Mfr. Part No.:
ATMEGA1609-MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATMEGA1609

Package Type

UQFN

Mount Type

Surface

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

41

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

125°C

Length

6mm

Width

6mm

Standards/Approvals

RoHS

Height

900μm

Minimum Supply Voltage

1.8V

Number of Timers

5

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

16 x 10 Bit

Program Memory Type

FLASH

The ATmega1609 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 256 bytes of EEPROM in 48-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

Hardware multiplier

Three sleep modes:

Idle

Standby

Power Down

Event System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy